16 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-5631605

DigiKey Part Number
M80-5631605-ND
Manufacturer
Manufacturer Product Number
M80-5631605
Description
CONN HEADER 16POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5631605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Cable Termination
Crimp
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
24-28 AWG
Part Status
Active
Features
Jackscrews
Connector Type
Header
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
16
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥107.91440¥10,791.44