



M80-5630405 | |
|---|---|
DigiKey Part Number | 952-3555-ND |
Manufacturer | |
Manufacturer Product Number | M80-5630405 |
Description | CONN HEADER 4POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5630405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.37000 | ¥104.37 |
| 10 | ¥88.68700 | ¥886.87 |
| 100 | ¥75.38850 | ¥7,538.85 |
| 500 | ¥67.30090 | ¥33,650.45 |
| 1,000 | ¥64.09297 | ¥64,092.97 |









