16 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5611605

DigiKey Part Number
952-M80-5611605-ND
Manufacturer
Manufacturer Product Number
M80-5611605
Description
CONN PLUG 2MM 16POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5611605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Header
Features
Jackscrews
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.15000¥143.15
10¥121.62700¥1,216.27
25¥114.00680¥2,850.17
50¥108.56360¥5,428.18
100¥103.38410¥10,338.41
250¥96.91640¥24,229.10
500¥92.29598¥46,147.99
Manufacturers Standard Package