



M80-5601205 | |
|---|---|
DigiKey Part Number | 952-3414-ND |
Manufacturer | |
Manufacturer Product Number | M80-5601205 |
Description | CONN HEADER 12P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5601205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.00000 | ¥142.00 |
| 10 | ¥120.67600 | ¥1,206.76 |
| 25 | ¥113.12040 | ¥2,828.01 |
| 50 | ¥107.72160 | ¥5,386.08 |
| 100 | ¥102.58190 | ¥10,258.19 |
| 250 | ¥96.16452 | ¥24,041.13 |
| 500 | ¥91.57978 | ¥45,789.89 |












