


M80-5503422 | |
|---|---|
DigiKey Part Number | M80-5503422-ND |
Manufacturer | |
Manufacturer Product Number | M80-5503422 |
Description | CONN HEADER R/A 34POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5503422 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 12 | ¥49.57833 | ¥594.94 |
| 102 | ¥42.62451 | ¥4,347.70 |
| 504 | ¥38.08252 | ¥19,193.59 |
| 1,002 | ¥36.28168 | ¥36,354.24 |



