



M80-5094242 | |
|---|---|
DigiKey Part Number | 952-M80-5094242-ND |
Manufacturer | |
Manufacturer Product Number | M80-5094242 |
Description | 21+21 POS M DIL SHORT TAIL JKSCR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.073" (1.85mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.42000 | ¥130.42 |
| 10 | ¥110.81000 | ¥1,108.10 |
| 25 | ¥103.86440 | ¥2,596.61 |
| 50 | ¥98.90760 | ¥4,945.38 |
| 100 | ¥94.18860 | ¥9,418.86 |
| 250 | ¥88.29576 | ¥22,073.94 |
| 500 | ¥84.08584 | ¥42,042.92 |
| 1,000 | ¥80.07829 | ¥80,078.29 |



