
M80-4TE1005F3 | |
|---|---|
DigiKey Part Number | 952-M80-4TE1005F3-ND |
Manufacturer | |
Manufacturer Product Number | M80-4TE1005F3 |
Description | 5+5 POS. FEMALE DIL EXTENDED VER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4TE1005F3 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Threaded |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.589" (14.96mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Mating Flange, Polarizing Key |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 130 | ¥170.44546 | ¥22,157.91 |





