6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4S10642F9

DigiKey Part Number
952-M80-4S10642F9-ND
Manufacturer
Manufacturer Product Number
M80-4S10642F9
Description
3+3 POS. FEMALE DIL VERTICAL SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4S10642F9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.220" (5.60mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
7.8mm, 8.05mm
Number of Positions
Features
Jackscrews, Mating Flange, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
2.2A
Pitch - Mating
Voltage Rating
800VAC/DC
Number of Rows
2
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Circular
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
137.8µin (3.50µm)
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
128¥110.71102¥14,171.01