MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-4D12042FC | |
|---|---|
DigiKey Part Number | M80-4D12042FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D12042FC |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D12042FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4182098 | Harwin Inc. | 95 | 952-3786-ND | ¥86.50000 | MFR Recommended |
| M80-4602042 | Harwin Inc. | 237 | 952-2048-ND | ¥221.14000 | MFR Recommended |
| M80-4802042 | Harwin Inc. | 34 | 952-3394-ND | ¥216.43000 | MFR Recommended |
| M80-4C12042FC | Harwin Inc. | 34 | M80-4C12042FC-ND | ¥139.85000 | MFR Recommended |
| M80-4D12005FC | Harwin Inc. | 26 | M80-4D12005FC-ND | ¥166.89000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥109.60400 | ¥5,480.20 |













