MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-4D11605FC | |
|---|---|
DigiKey Part Number | 952-M80-4D11605FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11605FC |
Description | 8+8 POS. FEMALE DIL 22AWG CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11605FC Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrews, Polarizing Key |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4181698 | Harwin Inc. | 174 | 952-3784-ND | ¥85.93000 | MFR Recommended |
| M80-4601605 | Harwin Inc. | 122 | 952-3380-ND | ¥192.86000 | MFR Recommended |
| M80-4801605 | Harwin Inc. | 873 | M80-4801605-ND | ¥189.13000 | MFR Recommended |
| M80-4C11605FC | Harwin Inc. | 19 | M80-4C11605FC-ND | ¥202.28000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥118.81120 | ¥5,940.56 |










