


M80-4D11405FC | |
|---|---|
DigiKey Part Number | M80-4D11405FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11405FC |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11405FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.22000 | ¥145.22 |
| 10 | ¥123.43000 | ¥1,234.30 |
| 25 | ¥115.69720 | ¥2,892.43 |
| 50 | ¥110.17620 | ¥5,508.81 |
| 100 | ¥104.91980 | ¥10,491.98 |
| 250 | ¥98.35640 | ¥24,589.10 |
| 500 | ¥93.66714 | ¥46,833.57 |







