M80-4D10805FC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: ¥114.21000
Datasheet
8 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-4D10805FC

DigiKey Part Number
952-3547-ND
Manufacturer
Manufacturer Product Number
M80-4D10805FC
Description
CONN RCPT 8POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4D10805FC Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Mating Flange, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4D10842FCHarwin Inc.0952-3548-ND¥114.21000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.29000¥125.29
10¥106.50100¥1,065.01
25¥99.82560¥2,495.64
50¥95.06040¥4,753.02
100¥90.52500¥9,052.50
250¥84.86140¥21,215.35
500¥80.81540¥40,407.70
1,000¥76.96323¥76,963.23
Manufacturers Standard Package