


M80-4D10642FC | |
|---|---|
DigiKey Part Number | M80-4D10642FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10642FC |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10642FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.74000 | ¥109.74 |
| 10 | ¥93.22800 | ¥932.28 |
| 25 | ¥87.38720 | ¥2,184.68 |
| 50 | ¥83.21440 | ¥4,160.72 |
| 100 | ¥79.24310 | ¥7,924.31 |
| 250 | ¥74.28508 | ¥18,571.27 |
| 500 | ¥70.74288 | ¥35,371.44 |
| 1,000 | ¥67.37070 | ¥67,370.70 |









