MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-4C14242FC | |
|---|---|
DigiKey Part Number | M80-4C14242FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C14242FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C14242FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 42 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4184298 | Harwin Inc. | 0 | 952-3797-ND | ¥90.72000 | MFR Recommended |
| M80-4614242 | Harwin Inc. | 96 | 952-2062-ND | ¥336.51000 | MFR Recommended |
| M80-4814242 | Harwin Inc. | 0 | M80-4814242-ND | ¥216.40512 | MFR Recommended |
| M80-4D14242FC | Harwin Inc. | 0 | M80-4D14242FC-ND | ¥202.78000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥152.46060 | ¥7,623.03 |










