



M80-4C11442FC | |
|---|---|
DigiKey Part Number | 952-3545-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11442FC |
Description | CONN RCPT 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C11442FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.79000 | ¥124.79 |
| 10 | ¥106.03800 | ¥1,060.38 |
| 25 | ¥99.39880 | ¥2,484.97 |
| 50 | ¥94.65180 | ¥4,732.59 |
| 100 | ¥90.13550 | ¥9,013.55 |
| 250 | ¥84.49652 | ¥21,124.13 |
| 500 | ¥80.46838 | ¥40,234.19 |
| 1,000 | ¥76.63252 | ¥76,632.52 |







