Similar



M80-4712405 | |
|---|---|
DigiKey Part Number | M80-4712405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4712405 |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 24 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4712605 | Harwin Inc. | 174 | M80-4712605-ND | ¥162.34000 | Similar |



