


M80-4712042 | |
|---|---|
DigiKey Part Number | M80-4712042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4712042 |
Description | CONN RCPT 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4712042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 20 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.94000 | ¥105.94 |
| 10 | ¥90.04400 | ¥900.44 |
| 25 | ¥84.40360 | ¥2,110.09 |
| 50 | ¥80.37600 | ¥4,018.80 |
| 100 | ¥76.53960 | ¥7,653.96 |
| 250 | ¥71.75080 | ¥17,937.70 |
| 500 | ¥68.32886 | ¥34,164.43 |
| 1,000 | ¥65.07180 | ¥65,071.80 |







