


M80-4711205 | |
|---|---|
DigiKey Part Number | M80-4711205-ND |
Manufacturer | |
Manufacturer Product Number | M80-4711205 |
Description | CONN RCPT 12POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4711205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 12 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.15000 | ¥89.15 |
| 10 | ¥75.72800 | ¥757.28 |
| 25 | ¥70.98320 | ¥1,774.58 |
| 50 | ¥67.59400 | ¥3,379.70 |
| 100 | ¥64.36790 | ¥6,436.79 |
| 250 | ¥60.33956 | ¥15,084.89 |
| 500 | ¥57.46192 | ¥28,730.96 |
| 1,000 | ¥54.72248 | ¥54,722.48 |







