




M80-4662605 | |
|---|---|
DigiKey Part Number | 952-2068-ND |
Manufacturer | |
Manufacturer Product Number | M80-4662605 |
Description | CONN RCPT 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4662605 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.17000 | ¥185.17 |
| 10 | ¥157.37000 | ¥1,573.70 |
| 25 | ¥147.51040 | ¥3,687.76 |
| 50 | ¥140.47260 | ¥7,023.63 |
| 100 | ¥133.77130 | ¥13,377.13 |
| 250 | ¥125.40392 | ¥31,350.98 |
| 500 | ¥119.42620 | ¥59,713.10 |



















