


M80-4654205 | |
|---|---|
DigiKey Part Number | M80-4654205-ND |
Manufacturer | |
Manufacturer Product Number | M80-4654205 |
Description | CONN RCPT 42POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4654205 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 42 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.50000 | ¥250.50 |
| 10 | ¥212.91100 | ¥2,129.11 |
| 25 | ¥199.58160 | ¥4,989.54 |
| 50 | ¥190.05940 | ¥9,502.97 |
| 100 | ¥180.99470 | ¥18,099.47 |
| 250 | ¥169.67616 | ¥42,419.04 |
| 500 | ¥161.58960 | ¥80,794.80 |

















