



M80-4651042 | |
|---|---|
DigiKey Part Number | 952-3536-ND |
Manufacturer | |
Manufacturer Product Number | M80-4651042 |
Description | CONN RCPT 10POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4651042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.05000 | ¥92.05 |
| 10 | ¥78.18500 | ¥781.85 |
| 25 | ¥73.28520 | ¥1,832.13 |
| 50 | ¥69.78560 | ¥3,489.28 |
| 100 | ¥66.45520 | ¥6,645.52 |
| 250 | ¥62.29688 | ¥15,574.22 |
| 500 | ¥59.32598 | ¥29,662.99 |
| 1,000 | ¥56.49772 | ¥56,497.72 |




