




M80-4651005 | |
|---|---|
DigiKey Part Number | 952-3950-ND |
Manufacturer | |
Manufacturer Product Number | M80-4651005 |
Description | CONN RCPT 10POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4651005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.68000 | ¥117.68 |
| 10 | ¥100.03400 | ¥1,000.34 |
| 25 | ¥93.76520 | ¥2,344.13 |
| 50 | ¥89.28940 | ¥4,464.47 |
| 100 | ¥85.02800 | ¥8,502.80 |
| 250 | ¥79.70888 | ¥19,927.22 |
| 500 | ¥75.90782 | ¥37,953.91 |
| 1,000 | ¥72.29002 | ¥72,290.02 |







