Parametric Equivalent

M80-4632205 | |
|---|---|
DigiKey Part Number | 952-M80-4632205-ND |
Manufacturer | |
Manufacturer Product Number | M80-4632205 |
Description | 11+11 POS. FEMALE DIL 24-28AWG C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4632205 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews, Polarizing Key |
Number of Positions 22 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4612242 | Harwin Inc. | 0 | 952-M80-4612242-ND | ¥120.94690 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥170.11260 | ¥8,505.63 |







