12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-4631205

DigiKey Part Number
M80-4631205-ND
Manufacturer
Manufacturer Product Number
M80-4631205
Description
CONN RCPT 12POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4631205 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Panel Mount
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
12
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥142.29860¥7,114.93