4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
M80-4610405
M80-4610405
Harwin’s Company Overview

M80-4610405

DigiKey Part Number
952-2340-ND
Manufacturer
Manufacturer Product Number
M80-4610405
Description
CONN RCPT 4P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4610405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Receptacle
Features
Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.06000¥123.06
10¥104.54100¥1,045.41
25¥97.99600¥2,449.90
50¥93.31700¥4,665.85
100¥88.86440¥8,886.44
250¥83.30468¥20,826.17
500¥79.33276¥39,666.38
1,000¥75.55130¥75,551.30
Manufacturers Standard Package