



M80-4605042 | |
|---|---|
DigiKey Part Number | 952-2052-ND |
Manufacturer | |
Manufacturer Product Number | M80-4605042 |
Description | CONN RCPT 50POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4605042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.68000 | ¥379.68 |
| 10 | ¥322.73700 | ¥3,227.37 |
| 25 | ¥302.54280 | ¥7,563.57 |
| 50 | ¥288.11020 | ¥14,405.51 |
| 100 | ¥274.37370 | ¥27,437.37 |
| 250 | ¥257.21840 | ¥64,304.60 |










