24 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-4602405

DigiKey Part Number
M80-4602405-ND
Manufacturer
Manufacturer Product Number
M80-4602405
Description
CONN RCPT 24POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4602405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
24
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
76¥176.15855¥13,388.05