




M80-4601442 | |
|---|---|
DigiKey Part Number | 952-2047-ND |
Manufacturer | |
Manufacturer Product Number | M80-4601442 |
Description | CONN RCPT 14POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4601442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.16000 | ¥186.16 |
| 10 | ¥158.22200 | ¥1,582.22 |
| 25 | ¥148.31400 | ¥3,707.85 |
| 50 | ¥141.23660 | ¥7,061.83 |
| 100 | ¥134.49910 | ¥13,449.91 |
| 250 | ¥126.08668 | ¥31,521.67 |
| 500 | ¥120.07622 | ¥60,038.11 |


















