Parametric Equivalent





M80-4172698 | |
|---|---|
DigiKey Part Number | 952-3765-ND |
Manufacturer | |
Manufacturer Product Number | M80-4172698 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4172698 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4152698 | Harwin Inc. | 238 | 952-M80-4152698-ND | ¥63.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.74000 | ¥44.74 |
| 10 | ¥37.99200 | ¥379.92 |
| 25 | ¥35.61400 | ¥890.35 |
| 50 | ¥33.91200 | ¥1,695.60 |
| 100 | ¥32.29270 | ¥3,229.27 |
| 250 | ¥30.27116 | ¥7,567.79 |
| 500 | ¥28.82672 | ¥14,413.36 |
| 1,000 | ¥27.45200 | ¥27,452.00 |
| 2,500 | ¥25.73524 | ¥64,338.10 |






















