



M80-4155098 | |
|---|---|
DigiKey Part Number | 952-3729-ND |
Manufacturer | |
Manufacturer Product Number | M80-4155098 |
Description | CONN RCPT HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4155098 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.06000 | ¥68.06 |
| 10 | ¥57.82400 | ¥578.24 |
| 25 | ¥54.19840 | ¥1,354.96 |
| 50 | ¥51.61140 | ¥2,580.57 |
| 100 | ¥49.14690 | ¥4,914.69 |
| 250 | ¥46.07116 | ¥11,517.79 |
| 500 | ¥43.87348 | ¥21,936.74 |
| 1,000 | ¥41.78151 | ¥41,781.51 |








