10 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Header Connector 0.079" (2.00mm) Through Hole Gold
M80-4031042
M80-4031042

M80-4031042

DigiKey Part Number
952-M80-4031042-ND
Manufacturer
Manufacturer Product Number
M80-4031042
Description
5+5 POS F DIL SHORT TAIL JKSCRW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.204" (5.17mm)
Part Status
Active
Contact Length - Post
0.079" (2.00mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
7.3mm, 7.55mm
Number of Positions Loaded
All
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Pitch - Mating
Current Rating (Amps)
3.3A per Contact
Number of Rows
2
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.92000¥140.92
13¥117.58692¥1,528.63
26¥111.97269¥2,911.29
52¥106.62885¥5,544.70
104¥101.54125¥10,560.29
260¥95.18862¥24,749.04
507¥90.81272¥46,042.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.