


M80-1031898S | |
|---|---|
DigiKey Part Number | M80-1031898S-ND |
Manufacturer | |
Manufacturer Product Number | M80-1031898S |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-1031898S Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥23.60300 | ¥236.03 |
| 25 | ¥22.12400 | ¥553.10 |
| 50 | ¥21.06700 | ¥1,053.35 |
| 100 | ¥20.06140 | ¥2,006.14 |
| 300 | ¥18.56450 | ¥5,569.35 |
| 500 | ¥17.90736 | ¥8,953.68 |
| 1,000 | ¥17.05298 | ¥17,052.98 |
| 2,500 | ¥15.98627 | ¥39,965.67 |



