


M80-1031498S | |
|---|---|
DigiKey Part Number | 952-3529-ND |
Manufacturer | |
Manufacturer Product Number | M80-1031498S |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-1031498S Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥19.26900 | ¥192.69 |
| 100 | ¥16.37790 | ¥1,637.79 |
| 500 | ¥14.61904 | ¥7,309.52 |
| 1,000 | ¥13.92155 | ¥13,921.55 |
| 5,000 | ¥12.42832 | ¥62,141.60 |






