Socket Contact Gold 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22 AWG Crimp
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-0110001

DigiKey Part Number
952-2161-ND
Manufacturer
Manufacturer Product Number
M80-0110001
Description
FEMALE LARGE BORE CRIMP CONTACT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
M80-0110001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Harwin Inc.
Wire Gauge
22 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
11.8µin (0.30µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,424
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥5.91300¥59.13
25¥5.54080¥138.52
50¥5.27460¥263.73
100¥5.02240¥502.24
250¥4.70728¥1,176.82
500¥4.48218¥2,241.09
1,000¥4.26823¥4,268.23
3,000¥3.94981¥11,849.43
Manufacturers Standard Package