
M55-8202642 | |
|---|---|
DigiKey Part Number | 952-M55-8202642-ND |
Manufacturer | |
Manufacturer Product Number | M55-8202642 |
Description | CONN RCPT IDC 1.27MM 26POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M55-8202642 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.72000 | ¥58.72 |
| 10 | ¥49.88500 | ¥498.85 |
| 25 | ¥46.76200 | ¥1,169.05 |
| 50 | ¥44.52740 | ¥2,226.37 |
| 100 | ¥42.40190 | ¥4,240.19 |
| 250 | ¥39.74792 | ¥9,936.98 |
| 500 | ¥37.85160 | ¥18,925.80 |
| 1,040 | ¥35.94713 | ¥37,385.02 |






