




M55-6102642R | |
|---|---|
DigiKey Part Number | 952-3862-2-ND - Tape & Reel (TR) 952-3862-1-ND - Cut Tape (CT) 952-3862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6102642R |
Description | CONN RCPT 26P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6102642R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.146" (3.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥22.17200 | ¥221.72 |
| 100 | ¥18.84570 | ¥1,884.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥16.42740 | ¥11,499.18 |
| 1,400 | ¥15.64376 | ¥21,901.26 |
| 2,100 | ¥15.20297 | ¥31,926.24 |
| 3,500 | ¥14.66533 | ¥51,328.66 |
| 4,900 | ¥14.32173 | ¥70,176.48 |





