



M55-6011642R | |
|---|---|
DigiKey Part Number | 952-3844-2-ND - Tape & Reel (TR) 952-3844-1-ND - Cut Tape (CT) 952-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6011642R |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6011642R Models |
Category | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.356" (9.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 10.8mm, 12.3mm, 13.9mm |
Style Board to Board | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥16.20100 | ¥162.01 |
| 100 | ¥13.76540 | ¥1,376.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥12.48210 | ¥4,992.84 |
| 800 | ¥11.88636 | ¥9,509.09 |
| 1,200 | ¥11.55126 | ¥13,861.51 |
| 2,000 | ¥11.14254 | ¥22,285.08 |
| 2,800 | ¥10.88131 | ¥30,467.67 |
| 4,000 | ¥10.61117 | ¥42,444.68 |





