


M52-5000645 | |
|---|---|
DigiKey Part Number | 952-3359-ND |
Manufacturer | |
Manufacturer Product Number | M52-5000645 |
Description | CONN RCPT 6POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5000645 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.181" (4.60mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 7.1mm, 8.37mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 72 | ¥5.91764 | ¥426.07 |
| 144 | ¥5.63507 | ¥811.45 |
| 504 | ¥5.15776 | ¥2,599.51 |
| 1,008 | ¥4.91138 | ¥4,950.67 |
| 5,040 | ¥4.38430 | ¥22,096.87 |
| 10,008 | ¥4.17731 | ¥41,806.52 |



