5 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
M52-5000545
M52-5000545
Harwin’s Company Overview

M52-5000545

DigiKey Part Number
952-1799-ND
Manufacturer
Manufacturer Product Number
M52-5000545
Description
CONN RCPT 5POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M52-5000545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Series
Insulation Height
0.181" (4.60mm)
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Gold
Style
Board to Board
Mated Stacking Heights
7.1mm, 8.37mm
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Applications
General Purpose, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Contact Shape
Rectangular
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,570
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
85¥6.81647¥579.40
170¥6.49100¥1,103.47
510¥6.00645¥3,063.29
1,020¥5.71960¥5,833.99
5,015¥5.11186¥25,635.98
10,030¥4.86809¥48,826.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.