50 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Harwin’s Company Overview

M50-9022542

DigiKey Part Number
952-2864-ND
Manufacturer
Manufacturer Product Number
M50-9022542
Description
IDC F/M 25POS RIBBON CBL ASSY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
M50-9022542 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Harwin Inc.
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.984' (300.00mm, 11.81")
Packaging
Bag
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.80000¥134.80
10¥114.58100¥1,145.81
25¥107.40400¥2,685.10
50¥102.27500¥5,113.75
100¥97.39570¥9,739.57
250¥91.30240¥22,825.60
500¥86.94958¥43,474.79
Manufacturers Standard Package