


M50-3650742R | |
|---|---|
DigiKey Part Number | 952-2682-2-ND - Tape & Reel (TR) 952-2682-1-ND - Cut Tape (CT) 952-2682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3650742R |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3650742R Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.325" (8.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock, Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.75A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.85mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥22.45200 | ¥224.52 |
| 100 | ¥19.08330 | ¥1,908.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.88812 | ¥4,472.03 |
| 500 | ¥17.03436 | ¥8,517.18 |
| 750 | ¥16.55405 | ¥12,415.54 |
| 1,250 | ¥15.96835 | ¥19,960.44 |
| 1,750 | ¥15.59405 | ¥27,289.59 |
| 2,500 | ¥15.20680 | ¥38,017.00 |





