


M50-3630542R | |
|---|---|
DigiKey Part Number | 952-3936-2-ND - Tape & Reel (TR) 952-3936-1-ND - Cut Tape (CT) 952-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3630542R |
Description | CONN HEADER SMD 5POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3630542R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.71500 | ¥57.15 |
| 100 | ¥4.85700 | ¥485.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥4.19320 | ¥3,354.56 |
| 1,600 | ¥3.99301 | ¥6,388.82 |
| 2,400 | ¥3.88039 | ¥9,312.94 |
| 4,000 | ¥3.74306 | ¥14,972.24 |
| 5,600 | ¥3.65528 | ¥20,469.57 |
| 8,000 | ¥3.56450 | ¥28,516.00 |





