


M50-3140645R | |
|---|---|
DigiKey Part Number | 952-3929-2-ND - Tape & Reel (TR) 952-3929-1-ND - Cut Tape (CT) 952-3929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3140645R |
Description | CONN RCPT 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3140645R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.22000 | ¥82.20 |
| 100 | ¥6.98480 | ¥698.48 |
| 500 | ¥6.23442 | ¥3,117.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.93678 | ¥5,936.78 |
| 2,000 | ¥5.65345 | ¥11,306.90 |
| 3,000 | ¥5.49409 | ¥16,482.27 |
| 5,000 | ¥5.29969 | ¥26,498.45 |
| 7,000 | ¥5.17546 | ¥36,228.22 |
| 10,000 | ¥5.04694 | ¥50,469.40 |




