


M50-3131045 | |
|---|---|
DigiKey Part Number | 952-3588-ND |
Manufacturer | |
Manufacturer Product Number | M50-3131045 |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3131045 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 3.1mm, 3.6mm, 3.8mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 44 | ¥9.83386 | ¥432.69 |
| 132 | ¥9.10015 | ¥1,201.22 |
| 528 | ¥8.25136 | ¥4,356.72 |
| 1,012 | ¥7.88110 | ¥7,975.67 |
| 5,016 | ¥7.03983 | ¥35,311.79 |
| 10,032 | ¥6.70418 | ¥67,256.33 |




