8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
M50-3030842
M50-3030842
Harwin’s Company Overview

M50-3030842

DigiKey Part Number
952-3579-ND
Manufacturer
Manufacturer Product Number
M50-3030842
Description
CONN RCPT 8POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-3030842 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.173" (4.40mm)
Part Status
Active
Contact Length - Post
0.094" (2.40mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Mated Stacking Heights
5.4mm, 6.08mm, 9.37mm
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Applications
General Purpose, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,235
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
54¥11.03426¥595.85
108¥10.50676¥1,134.73
540¥9.37802¥5,064.13
1,026¥8.96288¥9,195.91
5,022¥8.01328¥40,242.69
10,044¥7.63125¥76,648.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.