Red 28 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Harwin’s Company Overview

M40-9040099

DigiKey Part Number
952-2560-ND
Manufacturer
Manufacturer Product Number
M40-9040099
Description
M40-100 SKT/SKT 28AWG 150MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Harwin Inc.
Contact Finish
Tin
Packaging
Bulk
Color
Red
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥12.81000¥128.10
30¥11.85367¥355.61
50¥11.43240¥571.62
100¥10.88580¥1,088.58
250¥10.20384¥2,550.96
500¥9.71658¥4,858.29
1,000¥9.25289¥9,252.89
2,500¥8.67380¥21,684.50
Manufacturers Standard Package