Similar
Similar





M22-6360646 | |
|---|---|
DigiKey Part Number | 952-1930-ND |
Manufacturer | |
Manufacturer Product Number | M22-6360646 |
Description | CONN RCPT 12POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M22-6360646 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 3.6mm, 4.35mm, 4.6mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-106-02-G-D | Samtec Inc. | 0 | CLT-106-02-G-D-ND | ¥22.65064 | Similar |
| CLT-106-02-L-D | Samtec Inc. | 48 | CLT-106-02-L-D-ND | ¥18.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 48 | ¥21.32271 | ¥1,023.49 |
| 144 | ¥19.73139 | ¥2,841.32 |
| 528 | ¥18.00259 | ¥9,505.37 |
| 1,008 | ¥17.20003 | ¥17,337.63 |
| 5,040 | ¥15.35543 | ¥77,391.37 |










