


M22-5330505R | |
|---|---|
DigiKey Part Number | M22-5330505R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-5330505R |
Description | CONN HDR 2MM 5POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5330505R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥3.11045 | ¥9,953.44 |



