Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-5320546

DigiKey Part Number
952-3345-ND
Manufacturer
Manufacturer Product Number
M22-5320546
Description
CONN HEADER SMD 10POS 2MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-5320546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Unshrouded
Mated Stacking Heights
4.6mm, 6.8mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.43400¥64.34
250¥5.12740¥1,281.85
500¥4.88244¥2,441.22
1,000¥4.64923¥4,649.23
5,000¥4.15018¥20,750.90
10,000¥3.95226¥39,522.60
Manufacturers Standard Package