


M22-5320305R | |
|---|---|
DigiKey Part Number | 952-M22-5320305RTR-ND - Tape & Reel (TR) 952-M22-5320305RCT-ND - Cut Tape (CT) 952-M22-5320305RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-5320305R |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5320305R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Mated Stacking Heights 4.6mm, 6.8mm |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥10.17200 | ¥101.72 |
| 100 | ¥8.64050 | ¥864.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥7.53137 | ¥5,271.96 |
| 1,400 | ¥7.17186 | ¥10,040.60 |
| 2,100 | ¥6.96964 | ¥14,636.24 |
| 3,500 | ¥6.72306 | ¥23,530.71 |
| 4,900 | ¥6.56545 | ¥32,170.71 |
| 7,000 | ¥6.40243 | ¥44,817.01 |





